The ACC00R24-22PX-025-LC is a wall mount circular connector with a 4-pin configuration, rated for 1250VDC and 900VAC maximum voltage. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |