The ACC00R24-5P-003-B30-LC is a 16-contact wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. This connector is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |