The ACC00R24-6RW-003-LC is an 8-contact wall mount circular connector with a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in applications where high voltage and temperature ratings are required. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is manufactured by Amphenol and meets general industry standards.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |