The ACC00R24-6RY-003-LC is an 8-contact circular connector designed for wall mount applications. It features a SKT contact gender and a RCP gender, with a termination method of crimp. The connector has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 1250VDC or 900VAC, depending on the application.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |