The ACC00R28-10PX-003-B30-LC is a 7-pin wall mount circular connector with a maximum operating voltage of 1250VDC and a temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and is rated for use in environments with high voltage and temperature fluctuations.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |