The Amphenol ACC00R28-10S(003)(B30)-LC is a 7-contact circular connector with a SKT contact gender and RCP gender. It is designed for wall mount applications and can operate at temperatures up to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC, depending on the application. It features a crimp termination method and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |