The ACC00R28-10SZ(025)(B30)-LC is a 7-contact wall mount circular connector with SKT and RCP contact genders. It features a crimp termination method and a straight body orientation. The connector operates over a temperature range of -55°C to 125°C and is rated for use with voltages up to 1250VDC or 900VAC. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |