The ACC00R28-11SX-025-B30 is a 22-contact wall mount circular connector with a SKT contact gender and 22 terminals. It features a crimp termination method and a straight body orientation. This connector operates between -55°C and 125°C and is rated for 700VDC or 500VAC. It is designed for use in applications requiring a high-voltage, high-reliability connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |