The ACC00R28-12PX-025-LC is a 26-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector features a straight body orientation and a crimp termination method. It is designed for use in applications requiring a high-voltage, high-reliability connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |