The ACC00R28-15PX-003-LC is a 35-contact circular connector with a wall mount termination method and a crimp termination process. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC. It is manufactured by Amphenol and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |