The Amphenol ACC00R28-18SW-025 is a 12-contact circular connector designed for wall-mount applications. It features a SKT contact gender and a RCP gender, with a crimp termination method. This connector is suitable for use in a wide range of temperatures, from -55°C to 125°C. It is rated for high voltage applications, with maximum ratings of 4200VDC, 3000VAC, 1250VDC, and 900VAC, depending on the specific configuration. The connector is a single-port device with 12 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (4200VDC|3000VAC)/(1250VDC|900VAC)/(700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |