The ACC00R28-19SY-025 is a 10-contact SKT circular connector with crimp termination, designed for wall mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for high voltage applications, with a maximum voltage rating of 2450VDC or 1750VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |