The ACC00R28-1PX-025-B30 is a 9-contact circular connector with a wall mount termination method and a straight body orientation. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in applications where high voltage and temperature ratings are required. It is manufactured by Amphenol and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |