The ACC00R28-20PY(025)(B30)-LC is a 14-contact circular connector with a crimp termination method and straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector features a maximum voltage rating of 700VDC and 500VAC.
Amphenol ACC00R28-20PY(025)(B30)-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00R28-20PY(025)(B30)-LC to view detailed technical specifications.
No datasheet is available for this part.