This Amphenol ACC00R28-21SX(025) connector features 37 SKT contacts in a circular configuration, suitable for wall mount applications. The connector's operating temperature range spans from -55°C to 125°C, and it is rated for 700VDC or 500VAC. The termination method is crimp, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |