The ACC00R28-22PW-003-B30-LC is a 6-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum voltage of 1250VDC and 900VAC. It has a single port and six terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |