The ACC00R28-22SX(025)(B30)-LC is a 6-contact wall mount circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a crimp termination method and a straight body orientation. The connector is designed for wall mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol ACC00R28-22SX(025)(B30)-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00R28-22SX(025)(B30)-LC to view detailed technical specifications.
No datasheet is available for this part.