The ACC00R28-51RW-003-LC is a 12-contact circular connector with a SKT contact gender and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The connector has 12 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |