The ACC00R28-51SY(025)(B30) from Amphenol is a 12-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACC00R28-51SY(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00R28-51SY(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.