The ACC00R28-6PZ(025)(B30)-LC is a wall mount circular connector with a 3-pin PIN contact configuration and crimp termination method. It features a straight body orientation and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |