The ACC00R28-6SW(025)(B30) is a 3-contact SKT circular wall mount connector with crimp termination. It has a straight body orientation and a single port. The connector operates between -55°C and 125°C. It is rated for 1250VDC and 900VAC.
Amphenol ACC00R28-6SW(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00R28-6SW(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.