The ACC00R28-9PY(003)(B30)-LC is a 12-contact wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 1250VDC or 900VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector is a general-purpose circular connector, suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |