The ACC00R36-14PY-025 is a wall mount circular connector with 16 contacts, rated for 1250VDC and operating between -55 and 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for wall mounting and has a pin contact gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |