The ACC00R36-3PX-025-LC is a 6-contact wall mount circular connector from Amphenol, designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC. It is suitable for use in various industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |