The ACC00R36-5RX-025-LC is a 4-pin wall mount circular connector with a maximum operating voltage of 700VDC and a temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. The connector has a termination method of crimp and a contact gender of RCP. It is designed for wall mount applications and has a maximum voltage rating of 700VDC and 500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |