The ACC00R36-77S-025 is a 7-pin circular wall mount connector with a SKT contact gender and crimp termination method. It features a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for 1250VDC and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |