This Amphenol circular connector features 11 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC. The connector is designed for use in high-reliability applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |