The ACC01A22-4P-003-B30 is a 4-pin circular cable mount connector from Amphenol. It features a circular body orientation with a straight design and a crimp termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is designed for cable mount applications and has a gender of RCP with a single port. The connector's electrical and mechanical specifications are suitable for general use.
Amphenol ACC01A22-4P-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01A22-4P-003-B30 to view detailed technical specifications.
No datasheet is available for this part.