The ACC01A24-53S-003-B30-LC is a 5-contact circular cable mount connector with a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 700VDC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high voltage rating is required. It is suitable for use in environments with temperatures as low as -55 degrees Celsius. The connector has a single port and a gender of RCP.
Amphenol ACC01A24-53S-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01A24-53S-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.