The ACC01AD18-10SY-003 is a 4-pin circular cable mount connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a crimp termination method and a straight body orientation. The connector has a SKT contact gender and a RCP gender, with a single port and four terminals. It is designed for use in applications where a high voltage rating is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |