The ACC01AF14S-9SY-003-B30-LC is a circular connector with 2 contacts, suitable for crimp termination and cable mounting. It has a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for 700VDC and 500VAC, making it suitable for high-voltage applications. It is designed for use in environments with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |