The ACC01AF22-4SY-003-B30 is a circular connector with 4 contacts, suitable for crimp termination and cable mounting. It has a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for 700VDC and 500VAC. It is designed for use in environments with operating temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |