The ACC01E24-6PY-003-LC is an 8-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and features a pin contact gender. It is suitable for use in environments with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |