The ACC01F22-13SX-003-B30-LC is a 5-contact cable mount circular connector with a SKT contact gender and RCP gender. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications where a high voltage rating is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |