The ACC01F32-64SX-003-B30-LC is a 54-contact cable mount circular connector with a SKT contact gender and a maximum operating temperature range of -55°C to 125°C. It has a termination method of crimp and a body orientation of straight. The connector is designed for use with a maximum voltage rating of 250VDC or 200VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol ACC01F32-64SX-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01F32-64SX-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.