This circular connector features a crimp termination method, straight body orientation, and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 1250VDC or 900VAC and is designed for cable mount applications. The connector has three contacts and a single port, with a termination method of crimp and a contact gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |