The ACC01RV18-3RX(003) is a 2-contact circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1250VDC or 900VAC. The connector has a SKT contact gender and a RCP gender, with a single port and two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |