The ACC01RV18-5P-025 is a 3-pin circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 1250VDC or 900VAC. It operates over a temperature range of -55 to 125°C. The connector is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |