The ACC01RV24-21P-003 is a 10-contact circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for cable mount applications and is suitable for use in environments with high voltage requirements.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |