The ACC01RV24-27P-003 is a 7-contact circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1750VDC. It is suitable for use in high-voltage applications. The connector is a general-purpose, cable mount type with a circular design and 7 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |