This Amphenol circular connector features a 5-contact SKT to RCP configuration with crimp termination. It is designed for cable mount applications and operates within a temperature range of -55 to 125°C. The connector is rated for high voltage, with a maximum DC voltage rating of 1750V and a maximum AC voltage rating of 1250V.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |