The ACC01RV32-22SY-003 is a cable mount circular connector with 54 SKT contacts, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is rated for a maximum voltage of 700VDC or 500VAC. It has one port and is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |