The ACC01RV32-31SY(003) is a 31-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC or 500VAC. This connector is designed for cable mount applications and features a socket contact gender. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |