The ACC01RV32-5PZ(003) is a circular cable mount connector with 2 contacts and a maximum operating temperature of 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for use in applications where a high level of electrical insulation is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |