The ACC01RV32-6SZ-003 is a 23-contact circular connector designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. It has a single port and a 23-terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |