The ACC01RV36-10PY(003) is a 48-contact circular connector from Amphenol, designed for cable mounting applications. It features a maximum voltage rating of 700VDC and 500VAC, with an operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a crimp termination method, with a PIN contact gender and 48 number of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |