The ACC01RV36-3RW(003) is a cable mount circular connector with a SKT contact gender and a RCP contact gender. It has six contacts and a crimp termination method. The connector is designed for use in temperatures ranging from -55°C to 125°C and can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |