The ACC01RV36-3SY-003 is a 6-contact cable mount circular connector with a SKT contact gender and a maximum operating temperature of 125°C. It has a termination method of crimp and a body orientation of straight. The connector is rated for a maximum voltage of 1250VDC and has a minimum operating temperature of -55°C. It is designed for use in applications where a high-voltage and high-temperature connection is required. The connector is manufactured by Amphenol and is part of the general category of circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |