The ACC02A-28-20P(G96) from Amphenol is a 14-position circular connector with a panel mount design. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a silver-plated contact finish and is made of copper alloy. It is packaged in bulk and has an anodized aluminum shell with a shielding type of unshielded. The termination type is crimp.
Sign in to ask questions about the Amphenol ACC02A-28-20P(G96) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACC02A-28-20P(G96) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Packaging | Bulk |
| Series | AC, MIL-5015 Derivative |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02A-28-20P(G96) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.