This 4-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed to meet the MIL-DTL-5015 military standard and is terminated with crimp connections. The connector is not Reach SVHC compliant.
Amphenol ACC02A-36-5P(003) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.